Add To Favorites
Photo Not Available
146482-2 2 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Product Overview
Digi-Key Part Number 146482-2-ND
Copy   146482-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

146482-2

Copy   146482-2
Description CONN HEADER 2POS STACKNG 15GOLD
Copy   CONN HEADER 2POS STACKNG 15GOLD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole

Copy   2 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Documents & Media
Datasheets 146482
Environmental Information 146482-2 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Number of Positions 2
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Length - Overall Pin 1.430" (36.322mm)
Length - Post (Mating) 0.330" (8.382mm)
Length - Stack Height 0.770" (19.558mm)
Length - Tail 0.330" (8.382mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 15.0µin (0.38µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.17558 $587.79

Submit a request for quotation on quantities greater than those displayed.

13:49:33 9/23/2018