Add To Favorites
Photo Not Available
146457-9 9 Position Header Spacer Connector 0.100" (2.54mm) Tin-Lead Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.47440 $494.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 146457-9-ND
Copy   146457-9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

146457-9

Copy   146457-9
Description CONN HDR 9POS 0.1 STACK T/H
Copy   CONN HDR 9POS 0.1 STACK T/H
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

9 Position Header Spacer Connector 0.100" (2.54mm) Tin-Lead Through Hole

Copy   9 Position Header Spacer Connector 0.100" (2.54mm) Tin-Lead Through Hole
Documents & Media
Datasheets 146457
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Number of Positions 9
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Length - Overall Pin 0.474" (12.040mm)
Length - Post (Mating) 0.114" (2.900mm)
Length - Stack Height 0.250" (6.350mm)
Length - Tail 0.110" (2.800mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Tin-Lead
Contact Finish Thickness - Post (Mating) 100.0µin (2.54µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

22:04:42 1/22/2019