Add To Favorites
Photo Not Available
145340-1
Product Overview
Digi-Key Part Number 145340-1-ND
Copy   145340-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

145340-1

Copy   145340-1
Description CONN EDGE DUAL FMALE 24POS 0.312
Copy   CONN EDGE DUAL FMALE 24POS 0.312
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 145340 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row -
Number of Positions 24
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.312" (7.92mm)
Read Out Single
Features -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type -
Color White
Flange Feature -
Operating Temperature -
Material - Insulation Polyester Thermoplastic, Glass Filled
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 288
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
288 22.41319 $6,455.00

Submit a request for quotation on quantities greater than those displayed.

00:39:46 9/24/2018