Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number A126772CT-ND
Quantity Available 29,435
Can ship immediately
Manufacturer

Manufacturer Part Number

1452668-2

Description AMP MCP1.2 (LOCKING-LANCE),ASSY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Socket Contact Gold 18-20 AWG Crimp

Documents & Media
Datasheets 1452674 Drawing
Environmental Information 1452668-2 Statement of Compliance
RoHS 2 Statement
3D Drawings 1452668-2.pdf
Online Catalog MCON Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MCON
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-20 AWG
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
 
Additional Resources
Standard Package ? 1
Other Names A126772CT

14:45:28 4/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.47500 $4.75
25 0.42760 $10.69
50 0.38020 $19.01
100 0.36430 $36.43
250 0.33264 $83.16
500 0.31680 $158.40
1,000 0.26136 $261.36
2,500 0.23760 $594.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A126772TR-ND
  • Minimum Quantity: 6,500
  • Quantity Available: 19,500 - Immediate
  • Unit Price: $0.20880
Send Feedback