Add To Favorites
Photo Not Available
1452503-2 Socket Contact Gold 15-17 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
72,000 0.26460 $19,051.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1452503-2-ND
Copy   1452503-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1452503-2

Copy   1452503-2
Description CONN SOCKET 15-17AWG CRIMP GOLD
Copy   CONN SOCKET 15-17AWG CRIMP GOLD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Socket Contact Gold 15-17 AWG Crimp

Copy   Socket Contact Gold 15-17 AWG Crimp
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MCON
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 15-17 AWG
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 72,000

16:09:13 3/19/2019