USD
Favorite

1446000-2 2 Position Non-Gendered Connector Crimp Panel Mount
Price & Procurement
109 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.30000 $19.30
10 17.92300 $179.23
25 16.08440 $402.11
50 15.62480 $781.24
100 13.78670 $1,378.67
250 12.86756 $3,216.89
500 12.59180 $6,295.90

Submit a request for quotation on quantities greater than those displayed.

1446000-2

Datasheet
Digi-Key Part Number A112207-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1446000-2
Copy  
Description CONN PLUG 2POS PNL MNT CRIMP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2 Position Non-Gendered Connector Crimp Panel Mount

Copy  
Documents & Media
Datasheets 1446000
Environmental Information 1446000-2 Statement of Compliance
3D Drawings 1446000-2.pdf
Online Catalog Power Series 120 Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Power Series 120
Packaging Bulk 
Part Status Active
Connector Style 2 Poles
Connector Type Non-Gendered
Number of Positions 2
Pitch -
Mounting Type Panel Mount
Number of Rows 1
Termination Crimp
Wire Gauge 6 AWG
Features -
Color Blue
Fastening Type Spring Retention
Contact Material Copper
Contact Finish Silver
Contact Finish Thickness -
Voltage Rating 600V
Current Rating (Amps) 120A
Material - Insulation Polycarbonate (PC)
Operating Temperature -20°C ~ 105°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

1445994-2

CONN HOUSING 2POS BLUE

TE Connectivity AMP Connectors

$7.68000 Details
You May Also Be Interested In

1445994-2

CONN HOUSING 2POS BLUE

TE Connectivity AMP Connectors

$7.68000 Details
Additional Resources
Standard Package 1
Other Names 1446000-2-ND
A112207