Add To Favorites
1445339-1 4 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.61000 $3.61
10 3.46800 $34.68
25 3.17880 $79.47
50 3.03440 $151.72
100 2.88990 $288.99
250 2.52868 $632.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A110974CT-ND
Copy   A110974CT-ND
Quantity Available 748
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1445339-1

Copy   1445339-1
Description CONN RCPT 4POS 0.031 GOLD SMD
Copy   CONN RCPT 4POS 0.031 GOLD SMD
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

4 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold

Copy   4 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
Documents & Media
Datasheets 1445339
3D Drawings 1445339-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Micro
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Blade Socket
Style Board to Board or Cable
Number of Positions 4
Number of Positions Loaded All
Pitch - Mating 0.031" (0.80mm)
Number of Rows 2
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Friction Lock
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Beige
Insulation Height 0.197" (5.00mm)
Contact Length - Post -
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Solder Retention
Current Rating -
Voltage Rating 30VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape -
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 5.11µin (0.130µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A110974CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A110974TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.83903

08:58:12 1/16/2019