Add To Favorites
1445297-4 12 Position Receptacle Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold
Product Overview
Digi-Key Part Number A117249-ND
Copy   A117249-ND
Quantity Available 504
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1445297-4

Copy   1445297-4
Description REC.R/A SMT,12 POS
Copy   REC.R/A SMT,12 POS
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

12 Position Receptacle Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold

Copy   12 Position Receptacle Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold
Documents & Media
Datasheets 1445297 Drawing
3D Drawings 1445297-4.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Micro
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Blade Socket
Style Board to Board or Cable
Number of Positions 12
Number of Positions Loaded All
Pitch - Mating 0.031" (0.80mm)
Number of Rows 2
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Natural
Insulation Height 0.409" (10.40mm)
Contact Length - Post -
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin-Lead
Mated Stacking Heights -
Ingress Protection -
Features Solder Retention
Current Rating -
Voltage Rating 30VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape -
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 100.0µin (2.54µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names A117249
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.35000 $16.35
10 14.86000 $148.60
25 14.48840 $362.21
50 13.37400 $668.70
100 12.63100 $1,263.10
250 11.51652 $2,879.13
500 10.77350 $5,386.75
1,000 9.88190 $9,881.90

Submit a request for quotation on quantities greater than those displayed.

00:55:52 9/21/2018