Add To Favorites
1445297-1 6 Position Receptacle Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold
Product Overview
Digi-Key Part Number A117248-ND
Copy   A117248-ND
Quantity Available 204
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1445297-1

Copy   1445297-1
Description REC.R/A SMT,6 POS
Copy   REC.R/A SMT,6 POS
Detailed Description

6 Position Receptacle Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold

Copy   6 Position Receptacle Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold
Documents & Media
Datasheets 1445297 Drawing
3D Drawings 1445297-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Micro
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Blade Socket
Style Board to Board or Cable
Number of Positions 6
Number of Positions Loaded All
Pitch - Mating 0.031" (0.80mm)
Number of Rows 2
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Natural
Insulation Height 0.409" (10.40mm)
Contact Length - Post -
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin-Lead
Mated Stacking Heights -
Ingress Protection -
Features Solder Retention
Current Rating -
Voltage Rating 30VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape -
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 100.0µin (2.54µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names A117248
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.02000 $11.02
10 10.53800 $105.38
25 9.58000 $239.50
50 9.10100 $455.05
100 8.86150 $886.15
250 7.90352 $1,975.88
500 7.42450 $3,712.25
1,000 6.56230 $6,562.30

Submit a request for quotation on quantities greater than those displayed.

01:20:45 9/24/2018