Add To Favorites
Photo Not Available
144181-1 Socket Contact Tin 12-17 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,500 0.10256 $1,076.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 144181-1-ND
Copy   144181-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

144181-1

Copy   144181-1
Description CONN SOCKET 12-17AWG CRIMP TIN
Copy   CONN SOCKET 12-17AWG CRIMP TIN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Socket Contact Tin 12-17 AWG Crimp

Copy   Socket Contact Tin 12-17 AWG Crimp
Documents & Media
Datasheets 144181
Environmental Information 144181-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 144181-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MIC (Multi-Interlock)
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 12-17 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,500

02:21:33 1/21/2019