Add To Favorites
Photo Not Available
1438543-2 Connector Header Surface Mount 18 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
612 2.47021 $1,511.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1438543-2-ND
Copy   1438543-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1438543-2

Copy   1438543-2
Description 18P SMT LAC HDR ASY KEY BE,WHT
Copy   18P SMT LAC HDR ASY KEY BE,WHT
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Connector Header Surface Mount 18 position 0.100" (2.54mm)

Copy   Connector Header Surface Mount 18 position 0.100" (2.54mm)
Documents & Media
Datasheets 1438543 Drawing
SMT Specsheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 18
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style -
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.293" (7.45mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.943" (23.95mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 31.5µin (0.80µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color Natural
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 31.5µin (0.80µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 612

05:58:18 11/16/2018