Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1438246-3-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1438246-3

Description CONN SPLICE 12-14 AWG CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Terminal Butt Splice, Inline, Individual Openings Connector Crimp, Piercing 12-14 AWG

Documents & Media
Datasheets 1438246 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Reel
Part Status Active
Terminal Type Butt Splice, Inline, Individual Openings
Number of Wire Entries 2
Termination Crimp, Piercing
Wire Gauge 12-14 AWG
Insulation Non-Insulated
Features -
Color -
 
Additional Resources
Standard Package ? 52,500

00:13:35 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
52,500 0.10448 $5,485.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback