Add To Favorites
Photo Not Available
1437251-2 18 Position Rectangular Housing Connector Blue 0.100" (2.54mm)
Product Overview
Digi-Key Part Number 1437251-2-ND
Copy   1437251-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1437251-2

Copy   1437251-2
Description HOUSING
Copy   HOUSING
Detailed Description

18 Position Rectangular Housing Connector Blue 0.100" (2.54mm)

Copy   18 Position Rectangular Housing Connector  Blue 0.100" (2.54mm)
Documents & Media
Datasheets 1437250, 1437251
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series FlexPac
Packaging ? Bulk ?
Part Status Active
Connector Type -
Contact Type Female Socket
Number of Positions 18
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Contact Termination -
Fastening Type -
Color Blue
Features -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.55329 $2,553.29

Submit a request for quotation on quantities greater than those displayed.

04:20:22 9/22/2018