Add To Favorites
Photo Not Available
1435953-2 Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.10000 $19.10
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1435953-2-ND
Copy   1435953-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1435953-2

Copy   1435953-2
Description CABLE MOD 8P8C PLUG-PLUG 2'
Copy   CABLE MOD 8P8C PLUG-PLUG 2'
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded

Copy   Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Documents & Media
Datasheets 1435953
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPTrac
Part Status Active
Cable Type Round Cable
Connector Type Plug to Plug
Mounting Type Free Hanging (In-Line)
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Length 2.00' (609.6mm)
Shielding Unshielded
Color Red
Features Molded Plugs
Style Cat6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Alternate Length
  • Digi-Key Part Number: 1435953-9-ND
  • Description: CABLE MOD 8P8C PLUG-PLUG 9'
  • Quantity Available: 0
  • Digi-Key Part Number: 1435953-5-ND
  • Description: CABLE MOD 8P8C PLUG-PLUG 5'
  • Quantity Available: 0
  • Digi-Key Part Number: 1435953-4-ND
  • Description: CABLE MOD 8P8C PLUG-PLUG 4'
  • Quantity Available: 0
  • Digi-Key Part Number: 1435953-3-ND
  • Description: CABLE MOD 8P8C PLUG-PLUG 3'
  • Quantity Available: 0

21:02:49 1/19/2019