Add To Favorites
Photo Not Available
1435835-8 Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded
Product Overview
Digi-Key Part Number 1435835-8-ND
Copy   1435835-8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1435835-8

Copy   1435835-8
Description CABLE MOD 8P8C PLUG-PLUG 8'
Copy   CABLE MOD 8P8C PLUG-PLUG 8'
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded

Copy   Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded
Documents & Media
Datasheets 1435835
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPTrac
Part Status Active
Cable Type Round Cable
Connector Type Plug to Plug
Mounting Type Free Hanging (In-Line)
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Length 8.00' (2.44m)
Shielding Unshielded
Color Gray
Features Molded Plugs
Style Cat6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.55000 $22.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 3-1435835-5-ND
  • Description: CABLE MOD 8P8C PLUG-PLUG 35'
  • Quantity Available: 0
  • Digi-Key Part Number: 3-1435835-0-ND
  • Description: CABLE MOD 8P8C PLUG-PLUG 30'
  • Quantity Available: 0
  • Digi-Key Part Number: 2-1435835-5-ND
  • Description: CABLE MOD 8P8C PLUG-PLUG 25'
  • Quantity Available: 0
  • Digi-Key Part Number: 1-1435835-6-ND
  • Description: CABLE MOD 8P8C PLUG-PLUG 16'
  • Quantity Available: 0
  • Digi-Key Part Number: 1-1435835-4-ND
  • Description: CABLE MOD 8P8C PLUG-PLUG 14'
  • Quantity Available: 0

15:40:38 9/19/2018