Add To Favorites
142686-1 0.197" (5.00mm) Quick Connect Female 12-17 AWG Crimp Connector Non-Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.28500 $2.85
25 0.24400 $6.10
50 0.20740 $10.37
100 0.19920 $19.92
250 0.17892 $44.73
500 0.17078 $85.39
1,000 0.14232 $142.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A122956CT-ND
Copy   A122956CT-ND
Quantity Available 39,083
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

142686-1

Copy   142686-1
Description CONN QC RCPT 12-17AWG 0.197
Copy   CONN QC RCPT 12-17AWG 0.197
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.197" (5.00mm) Quick Connect Female 12-17 AWG Crimp Connector Non-Insulated

Copy   0.197" (5.00mm) Quick Connect Female 12-17 AWG Crimp Connector Non-Insulated
Documents & Media
Datasheets 142686 Drawing
Environmental Information 142686-1 Statement of Compliance
RoHS 2 Statement
Featured Product Drone Solutions
3D Drawings 142686-1.pdf
Online Catalog Mark III Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mark III
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.197" (5.00mm)
Tab Thickness 0.031" (0.79mm)
Tab Length -
Length - Overall 0.827" (21.00mm)
Termination Crimp
Wire Gauge 12-17 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter 0.079" ~ 0.126" (2.00mm ~ 3.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 142681 - TE Connectivity AMP Connectors | 142681-ND DigiKey Electronics
  • 142681
  • TE Connectivity AMP Connectors
  • CONN RCPT HSG 0.197 3POS BLACK
  • Unit Price $0.42000
  • 142681-ND
  • 142680-1 - TE Connectivity AMP Connectors | A142185-ND DigiKey Electronics
  • 142680-1
  • TE Connectivity AMP Connectors
  • CONN RCPT HSG 0.197 2POS BROWN
  • Unit Price $0.44000
  • A142185-ND
  • 142680-9 - TE Connectivity AMP Connectors | 142680-9-ND DigiKey Electronics
  • 142680-9
  • TE Connectivity AMP Connectors
  • CONN RCPT HSG 0.197 2POS WHITE
  • Unit Price $0.20627
  • 142680-9-ND
  • Photo Not Available
  • 142680-4
  • TE Connectivity AMP Connectors
  • CONN RCPT HSG 0.197 2POS YELLOW
  • Unit Price $0.20627
  • 142680-4-ND
You May Also Be Interested In
  • 142685-3 - TE Connectivity AMP Connectors | A116188CT-ND DigiKey Electronics
  • 142685-3
  • TE Connectivity AMP Connectors
  • CONN QC RCPT 17-22AWG 0.197
  • Unit Price $0.21000
  • A116188CT-ND
Additional Resources
Standard Package ? 1
Other Names A122956CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122956TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 38,500 - Immediate
  • Unit Price: $0.12544

15:12:58 1/19/2019