Add To Favorites
1418578-2 Socket Contact Solder, PCB Stamped
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64600 $6.46
25 0.60800 $15.20
50 0.58260 $29.13
100 0.55720 $55.72
250 0.50656 $126.64
500 0.45590 $227.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A120376CT-ND
Copy   A120376CT-ND
Quantity Available 4,067
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1418578-2

Copy   1418578-2
Description BOTTOM-ENTRY SMC-PCB CONTACT
Copy   BOTTOM-ENTRY SMC-PCB CONTACT
Manufacturer Standard Lead Time 43 Weeks
Detailed Description

Socket Contact Solder, PCB Stamped

Copy   Socket Contact   Solder, PCB Stamped
Documents & Media
Datasheets 1418578 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Standard Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Solder, PCB
Wire Gauge -
Contact Finish -
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1-188685-2 - TE Connectivity AMP Connectors | A121445-ND DigiKey Electronics
  • 1-188685-2
  • TE Connectivity AMP Connectors
  • STD.TIMER PCB CONT.
  • Unit Price $1.36000
  • A121445-ND
Additional Resources
Standard Package ? 1
Other Names A120376CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A120376TR-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 0
  • Unit Price: $0.59427

08:25:42 11/21/2018