Add To Favorites
Photo Not Available
141817-2 Ring Terminal Connector Circular Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.14603 $2,190.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 141817-2-ND
Copy   141817-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

141817-2

Copy   141817-2
Description CONN RING CIRC CRIMP
Copy   CONN RING CIRC CRIMP
Detailed Description

Ring Terminal Connector Circular Crimp

Copy   Ring Terminal Connector  Circular  Crimp
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Terminal Type Circular
Stud/Tab Size -
Thickness -
Width - Outer Edges -
Length - Overall -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge -
Insulation Non-Insulated
Features -
Color -
Contact Material -
Contact Finish -
Insulation Diameter -
Material - Insulation -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15,000

05:05:20 10/18/2018