Add To Favorites
Photo Not Available
140805-4 0.197" (5.00mm) Quick Connect Female 17-22 AWG Crimp Connector Non-Mating End Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40,000 1.13334 $45,333.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A125714-ND
Copy   A125714-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

140805-4

Copy   140805-4
Description TERMINAL REC FASTON PIDG 5
Copy   TERMINAL REC FASTON PIDG 5
Detailed Description

0.197" (5.00mm) Quick Connect Female 17-22 AWG Crimp Connector Non-Mating End Insulated

Copy   0.197" (5.00mm) Quick Connect Female 17-22 AWG Crimp Connector Non-Mating End Insulated
Documents & Media
Datasheets 140805 Drawing
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston
Packaging ? Bulk ?
Part Status Obsolete
Terminal Type Standard
Gender Female
Tab Width 0.197" (5.00mm)
Tab Thickness 0.031" (0.79mm)
Tab Length 0.311" (7.90mm)
Length - Overall 0.850" (21.59mm)
Termination Crimp
Wire Gauge 17-22 AWG
Insulation Non-Mating End Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Red
Contact Material Brass
Contact Finish Nickel
Insulation Diameter 0.130" (3.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Other Names A125714

05:42:38 11/17/2018