Add To Favorites
Photo Not Available
140736-1 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200,000 0.10208 $20,415.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 140736-1-ND
Copy   140736-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

140736-1

Copy   140736-1
Description CONN QC TAB 0.250
Copy   CONN QC TAB 0.250
Detailed Description

0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated

Copy   0.250" (6.35mm) Quick Connect Male  Screw, Rivet, Stud Connector Non-Insulated
Documents & Media
Datasheets 140601
Environmental Information 140736-1 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston
Packaging ? Bulk ?
Part Status Active
Terminal Type Flat Blade
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.311" (7.90mm)
Length - Overall 1.181" (30.00mm)
Termination Screw, Rivet, Stud
Wire Gauge -
Insulation Non-Insulated
Mounting Type Board, Chassis
Features 2 Tabs
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

07:56:16 1/24/2019