Add To Favorites
Photo Not Available
140593 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25,000 0.10258 $2,564.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 140593-ND
Copy   140593-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

140593

Copy   140593
Description TAB FASTON 6,35 RIGHT ANGLE
Copy   TAB FASTON 6,35 RIGHT ANGLE
Detailed Description

0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated

Copy   0.250" (6.35mm) Quick Connect Male  Screw, Rivet, Stud Connector Non-Insulated
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston
Packaging ? Bulk ?
Part Status Active
Terminal Type Angled - 90°
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.311" (7.90mm)
Length - Overall -
Termination Screw, Rivet, Stud
Wire Gauge -
Insulation Non-Insulated
Mounting Type Board, Chassis
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25,000

05:07:14 11/17/2018