Add To Favorites
Photo Not Available
140526 Ring Terminal Connector Circular 15-20 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.14634 $2,195.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 140526-ND
Copy   140526-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

140526

Copy   140526
Description CONN RING CIRC 15-20AWG CRIMP
Copy   CONN RING CIRC 15-20AWG CRIMP
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Ring Terminal Connector Circular 15-20 AWG Crimp

Copy   Ring Terminal Connector  Circular 15-20 AWG Crimp
Documents & Media
Datasheets 140526
Environmental Information 140526 Statement of Compliance
RoHS 2 Statement
3D Drawings 140526.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Reel
Part Status Active
Terminal Type Circular
Stud/Tab Size -
Thickness 0.031" (0.79mm)
Width - Outer Edges 0.319" (8.10mm)
Length - Overall 0.783" (19.89mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 15-20 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.098" ~ 0.142" (2.50mm ~ 3.61mm)
Material - Insulation -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15,000

11:25:48 10/18/2018