Add To Favorites
1393756-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.05000 $26.05
10 23.51400 $235.14
25 22.52880 $563.22
50 21.12060 $1,056.03
100 20.41660 $2,041.66
250 19.29020 $4,822.55
500 18.72698 $9,363.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A117239-ND
Copy   A117239-ND
Quantity Available 650
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1393756-5

Copy   1393756-5
Description CONN DIN HDR 64POS PCB
Copy   CONN DIN HDR 64POS PCB
Documents & Media
Datasheets 139375x-x Drawing
Online Catalog Eurocard Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Eurocard
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Male Pins
Number of Positions 64
Number of Positions Loaded All
Pitch 0.200" (5.08mm)
Number of Rows 4
Style G
Level, Class 2
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish -
Contact Finish Thickness -
Operating Temperature -
Current Rating -
Material Flammability Rating UL94 V-0
Material - Insulation Thermoplastic, Glass Filled
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40
Other Names A117239
V23533B2207G605

17:35:16 1/17/2019