Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1376600-4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1376600-4

Description CONN PLUG HOUSING 47POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

47 Position Rectangular Housing Connector Plug Black

Documents & Media
Datasheets 1376600
Environmental Information 1376600-4 Statement of Compliance
RoHS 2 Statement
3D Drawings 1376600-4.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CI 2
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Female Socket
Number of Positions 47
Pitch -
Number of Rows 3
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features Slide Cam
Note Contacts Not Included
 
Associated Product
Additional Resources
Standard Package ? 84

22:12:52 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
84 7.03000 $590.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback