Add To Favorites
Photo Not Available
1375936-1 7 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,032 2.48251 $10,009.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1375936-1-ND
Copy   1375936-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1375936-1

Copy   1375936-1
Description ASSEMBLY CONNECTOR HEADER
Copy   ASSEMBLY CONNECTOR HEADER
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

7 Position Spring Compression Contact, Non-Gendered Connector Surface Mount

Copy   7 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Documents & Media
Datasheets 1375936 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Compression Contact, Non-Gendered
Number of Contacts 7
Pitch 0.157" (4.00mm)
Number of Rows 2
Row Spacing 0.197" (5.00mm)
Mounting Type Surface Mount
Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,008

04:29:27 12/11/2018