Add To Favorites
1375876-2 Pin Contact Gold 28 AWG Crimp
Product Overview
Digi-Key Part Number A108615CT-ND
Copy   A108615CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1375876-2

Copy   1375876-2
Description CONN PIN 28AWG GOLD CRIMP TERM
Copy   CONN PIN 28AWG GOLD CRIMP TERM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Pin Contact Gold 28 AWG Crimp

Copy   Pin Contact Gold 28 AWG Crimp
Documents & Media
Datasheets 1375876
3D Drawings 1375876-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Micro
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 28 AWG
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A108615
A108615-ND
A108615CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.69400 $6.94
25 0.62440 $15.61
50 0.55500 $27.75
100 0.53190 $53.19
250 0.48560 $121.40
500 0.46248 $231.24
1,000 0.38155 $381.55
2,500 0.34686 $867.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A108615TR-ND
  • Minimum Quantity: 80,000
  • Quantity Available: 0
  • Unit Price: $0.27465

13:39:03 9/20/2018