Add To Favorites
1375870-8 20 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
Product Overview
Digi-Key Part Number A116185CT-ND
Copy   A116185CT-ND
Quantity Available 785
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1375870-8

Copy   1375870-8
Description CONN RCPT 20POS VERT .8MM SMD
Copy   CONN RCPT 20POS VERT .8MM SMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

20 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold

Copy   20 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
Documents & Media
Datasheets 1375870
3D Drawings 1375870-8.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Micro
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Blade Socket
Style Board to Cable/Wire
Number of Positions 20
Number of Positions Loaded All
Pitch - Mating 0.031" (0.80mm)
Number of Rows 2
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Friction Lock
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insulation Color Natural
Insulation Height 0.197" (5.00mm)
Contact Length - Post -
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Solder Retention
Current Rating -
Voltage Rating 30VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape -
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 5.11µin (0.130µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 1375875-8
  • TE Connectivity AMP Connectors
  • CONN HOUSING PLUG 20POS .8MM
  • Unit Price $0.40053
  • A112109-ND
Additional Resources
Standard Package ? 1
Other Names A116185CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.33000 $11.33
10 10.29600 $102.96
25 10.03880 $250.97
50 9.26640 $463.32
100 8.75160 $875.16
250 7.97940 $1,994.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A116185TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: $6.78600

17:32:17 9/23/2018