Add To Favorites
1375798-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
105 18.95152 $1,989.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A112100-ND
Copy   A112100-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1375798-1

Copy   1375798-1
Description CONN NON-STKTHR PC/104+ 120P PCB
Copy   CONN NON-STKTHR PC/104+ 120P PCB
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets 1375798 Drawing
Environmental Information 1375798-1 Statement of Compliance
PCN Design/Specification Multiple Drawings Correct Error 27/Apr/2016
Multiple Devices Material 03/Aug/2018
3D Drawings 1375798-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU
Packaging ? Bulk ?
Part Status Active
Connector Usage -
Connector Type Non-Stackthrough, Unkeyed (PC/104)
Connector Style PC/104 Plus
Number of Positions 120
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 4
Number of Columns -
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical -
Features Screwlocks (2)
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 105°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 105
Other Names 1375798-1-ND
A112100

04:22:41 1/22/2019