Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1355347-3-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1355347-3

Description CONN RCPT DUAL ENTRY 6POS .100"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

6 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Tin

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU HV-100
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 6
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100µin (2.54µm)
Insulation Color Black
Insulation Height 0.244" (6.20mm)
Contact Length - Post -
Operating Temperature -
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating -
Voltage Rating -
Applications -
Insulation Material -
Contact Shape Square
Contact Material -
Contact Finish Thickness - Post -
 
Additional Resources
Standard Package ? 700

00:58:52 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
700 1.13251 $792.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback