Add To Favorites
Photo Not Available
1339188-6 Insert Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25) To IDC, Pressdown, Punchdown Block Blue
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 3.66800 $3,668.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A108645-ND
Copy   A108645-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1339188-6

Copy   1339188-6
Description INSERT 6P6C JACK TO IDC CONN
Copy   INSERT 6P6C JACK TO IDC CONN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Insert Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25) To IDC, Pressdown, Punchdown Block Blue

Copy   Insert Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25) To IDC, Pressdown, Punchdown Block Blue
Documents & Media
Datasheets 1339188 Drawing
Featured Product TE Connectivity - Modular Jack
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series SL 110Connect
Part Status Active
Style Modular
Exterior Type (Adapter End) Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25)
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block
Exterior Housing Material Polyphenylene Oxide (PPO)
Interior Housing Material -
Exterior Housing Color Blue
Interior Housing Color -
Exterior Contact Material Phosphor Bronze
Interior Contact Material -
Exterior Contact Finish Gold
Interior Contact Finish -
Operating Temperature -
Ratings Cat3
Specifications -
Features Hinged Dust Cover
Exterior Contact Finish Thickness -
Interior Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names A108645

06:33:23 7/20/2019