Add To Favorites
1318164-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 $2.78
10 2.50400 $25.04
50 1.66920 $83.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A108890CT-ND
Copy   A108890CT-ND
Quantity Available 2,018
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1318164-1

Copy   1318164-1
Description BATTERY HOLDER COIN 6.8MM SMD
Copy   BATTERY HOLDER COIN 6.8MM SMD
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 1318164 Drawing
Featured Product Drone Solutions
3D Drawings 1318164-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMP
Part Status Active
Battery Type, Function Coin Cell, Holder
Style Holder (Open)
Battery Cell Size Coin, 6.8mm
Number of Cells 1
Battery Series 614
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.091" (2.30mm)
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • SR621SW - Seiko Instruments | 728-1094-ND DigiKey Electronics
  • SR621SW
  • Seiko Instruments
  • BATTERY SLVR OX 1.55V COIN 6.8MM
  • Unit Price $0.95000
  • 728-1094-ND
  • SR626SW - Seiko Instruments | 728-1095-ND DigiKey Electronics
  • SR626SW
  • Seiko Instruments
  • BATTERY SLVR OX 1.55V COIN 6.8MM
  • Unit Price $0.95000
  • 728-1095-ND
  • SR616SW - Seiko Instruments | 728-1093-ND DigiKey Electronics
  • SR616SW
  • Seiko Instruments
  • BATTERY SLVR OX 1.55V COIN 6.8MM
  • Unit Price $0.95000
  • 728-1093-ND
  • SR626W - Seiko Instruments | 728-1111-ND DigiKey Electronics
  • SR626W
  • Seiko Instruments
  • BATTERY SLVR OX 1.55V COIN 6.8MM
  • Unit Price $1.35000
  • 728-1111-ND
You May Also Be Interested In
  • 1376164-1 - TE Connectivity AMP Connectors | A108891CT-ND DigiKey Electronics
  • 1376164-1
  • TE Connectivity AMP Connectors
  • BATTERY HOLDER COIN 6.8MM SMD
  • Unit Price $2.68000
  • A108891CT-ND
  • SR621SW - Seiko Instruments | 728-1094-ND DigiKey Electronics
  • SR621SW
  • Seiko Instruments
  • BATTERY SLVR OX 1.55V COIN 6.8MM
  • Unit Price $0.95000
  • 728-1094-ND
  • SR626SW - Seiko Instruments | 728-1095-ND DigiKey Electronics
  • SR626SW
  • Seiko Instruments
  • BATTERY SLVR OX 1.55V COIN 6.8MM
  • Unit Price $0.95000
  • 728-1095-ND
  • 2998TR - Keystone Electronics | 36-2998CT-ND DigiKey Electronics
  • 2998TR
  • Keystone Electronics
  • BATTERY RETAINER COIN 6.8MM SMD
  • Unit Price $0.52000
  • 36-2998CT-ND
  • DLW21SN900SQ2L - Murata Electronics North America | 490-5137-1-ND DigiKey Electronics
  • DLW21SN900SQ2L
  • Murata Electronics North America
  • CMC 330MA 2LN 90 OHM SMD
  • Unit Price $0.65000
  • 490-5137-1-ND
Additional Resources
Standard Package ? 1
Other Names A108890CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A108890TR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 0
  • Unit Price: $1.26457
  • Digi-Reel® ? : A108890DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,018 - Immediate
  • Unit Price: Digi-Reel®

07:25:37 1/19/2019