Add To Favorites
Photo Not Available
1274084-1 BNC Connector Jack, Female Socket 75 Ohm Panel Mount, Through Hole, Right Angle Solder
Product Overview
Digi-Key Part Number 1274084-1-ND
Copy   1274084-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1274084-1

Copy   1274084-1
Description CONN BNC JACK R/A 75 OHM PCB
Copy   CONN BNC JACK R/A 75 OHM PCB
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

BNC Connector Jack, Female Socket 75 Ohm Panel Mount, Through Hole, Right Angle Solder

Copy   BNC Connector Jack, Female Socket 75 Ohm Panel Mount, Through Hole, Right Angle Solder
Documents & Media
Datasheets 1274084
3D Drawings 1274084-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Connector Style BNC
Connector Type Jack, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 75 Ohm
Mounting Type Panel Mount, Through Hole, Right Angle
Mounting Feature Bulkhead - Front Side Nut
Cable Group -
Fastening Type Bayonet Lock
Frequency - Max 2GHz
Number of Ports 1
Features -
Housing Color Silver
Ingress Protection -
Includes -
Body Material Zinc
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polymethylpentene (PMP)
Operating Temperature -55°C ~ 85°C
Center Contact Material Phosphor Bronze
Voltage Rating 500V
Mating Cycles 500
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 1-1634816-0 - TE Connectivity AMP Connectors | A97566-ND DigiKey Electronics
  • 1-1634816-0
  • TE Connectivity AMP Connectors
  • CONN NUT FOR BNC AND TNC CONN
  • Unit Price $0.55000
  • A97566-ND
  • 1-1634817-0 - TE Connectivity AMP Connectors | A97567-ND DigiKey Electronics
  • 1-1634817-0
  • TE Connectivity AMP Connectors
  • CONN LOCKWSH FOR BNC & TNC CONN
  • Unit Price $0.27000
  • A97567-ND
  • 330620 - TE Connectivity AMP Connectors | A24479-ND DigiKey Electronics
  • 330620
  • TE Connectivity AMP Connectors
  • CONN BUSHING FOR BNC JACK
  • Unit Price $0.75000
  • A24479-ND
  • 1-1337524-0 - TE Connectivity AMP Connectors | 1-1337524-0-ND DigiKey Electronics
  • 1-1337524-0
  • TE Connectivity AMP Connectors
  • CONN CAP (COVER) FOR BNC JACKS
  • Unit Price $5.83000
  • 1-1337524-0-ND
Tooling
  • 1725122-1 - TE Connectivity AMP Connectors | 1725122-1-ND DigiKey Electronics
  • 1725122-1
  • TE Connectivity AMP Connectors
  • BNC CONNECTOR REMOVAL TOOL
  • Unit Price $28.35000
  • 1725122-1-ND
Additional Resources
Standard Package ? 525
Other Names Q1070571
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
525 7.05250 $3,702.56

Submit a request for quotation on quantities greater than those displayed.

06:23:23 9/22/2018