Add To Favorites
Photo Not Available
1253111-1 OSP, Mini Connector Receptacle, Male Pin 50 Ohm Surface Mount Solder
Product Overview
Digi-Key Part Number 1253111-1-ND
Copy   1253111-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1253111-1

Copy   1253111-1
Description CONN MINI OSP RCPT STR 50OHM SMD
Copy   CONN MINI OSP RCPT STR 50OHM SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

OSP, Mini Connector Receptacle, Male Pin 50 Ohm Surface Mount Solder

Copy   OSP, Mini Connector Receptacle, Male Pin 50 Ohm Surface Mount Solder
Documents & Media
Datasheets 1253111-1
Environmental Information 1253111-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Blindmate
Packaging ? Bulk ?
Part Status Active
Connector Style OSP, Mini
Connector Type Receptacle, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 18GHz
Number of Ports 1
Features -
Housing Color Gold
Ingress Protection -
Includes -
Body Material Stainless Steel
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 125°C
Center Contact Material Brass
Voltage Rating 335V
Mating Cycles 5000
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 22.67303 $22,673.03

Submit a request for quotation on quantities greater than those displayed.

02:37:11 9/19/2018