Add To Favorites
1241981-4 4 Position Rectangular Housing Connector Receptacle Natural 0.197" (5.00mm)
Product Overview
Digi-Key Part Number A118998-ND
Copy   A118998-ND
Quantity Available 3,974
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1241981-4

Copy   1241981-4
Description STD TIMER HOUSING 4P
Copy   STD TIMER HOUSING 4P
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

4 Position Rectangular Housing Connector Receptacle Natural 0.197" (5.00mm)

Copy   4 Position Rectangular Housing Connector Receptacle Natural 0.197" (5.00mm)
Documents & Media
Datasheets 1241981 Drawing
3D Drawings 1241981-4.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Standard Timer
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Blade Socket
Number of Positions 4
Pitch 0.197" (5.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Detent Lock
Color Natural
Features -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names A118998
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.64300 $6.43
25 0.57920 $14.48
50 0.51480 $25.74
100 0.49330 $49.33
250 0.45040 $112.60
500 0.42896 $214.48
1,000 0.35389 $353.89
2,500 0.32172 $804.30

Submit a request for quotation on quantities greater than those displayed.

11:28:43 9/23/2018