Add To Favorites
Photo Not Available
1241416-3 Socket Contact Tin 12-14 AWG Crimp Stamped
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.00000 $1.00
10 0.88300 $8.83
25 0.83080 $20.77
50 0.79620 $39.81
100 0.76160 $76.16
250 0.69240 $173.10
500 0.62314 $311.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A142524CT-ND
Copy   A142524CT-ND
Quantity Available 4,400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1241416-3

Copy   1241416-3
Description AMP MCP 6.3/4.8K, CONTACT, SWS
Copy   AMP MCP 6.3/4.8K, CONTACT, SWS
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Socket Contact Tin 12-14 AWG Crimp Stamped

Copy   Socket Contact Tin 12-14 AWG Crimp Stamped
Documents & Media
Online Catalog MCP Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MCP 6.3/4.8K
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 12-14 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • Photo Not Available
  • 1241418-4
  • TE Connectivity AMP Connectors
  • CONN SOCKET 10-11AWG CRIMP TIN
  • Unit Price $1.03000
  • A130858CT-ND
  • 1-968855-3 - TE Connectivity AMP Connectors | A126701CT-ND DigiKey Electronics
  • 1-968855-3
  • TE Connectivity AMP Connectors
  • CONN SOCKET 18-20AWG CRIMP SILVR
  • Unit Price $0.42000
  • A126701CT-ND
Additional Resources
Standard Package ? 1
Other Names A142524CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A142524TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.47208

17:06:43 8/23/2019