Add To Favorites
Photo Not Available
1241414-3 Socket Contact Silver 14-16 AWG Crimp Stamped
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.90100 $9.01
25 0.84840 $21.21
50 0.81300 $40.65
100 0.77760 $77.76
250 0.70688 $176.72
500 0.63620 $318.10
1,000 0.56550 $565.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A127887CT-ND
Copy   A127887CT-ND
Quantity Available 2,447
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1241414-3

Copy   1241414-3
Description CONN SOCKET 14-16AWG CRIMP SILVR
Copy   CONN SOCKET 14-16AWG CRIMP SILVR
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Socket Contact Silver 14-16 AWG Crimp Stamped

Copy   Socket Contact Silver 14-16 AWG Crimp Stamped
Documents & Media
Datasheets 1241414 Drawing
PCN Design/Specification Multiple Devices Part Status Change 07/Nov/2018
Online Catalog MCP Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MCP 6.3/4.8K
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Silver
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A127887CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A127887TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.48197
  • Digi-Reel® ? : A127887DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,447 - Immediate
  • Unit Price: Digi-Reel®

20:17:13 8/25/2019