Add To Favorites
Photo Not Available
1241406-1 Socket Contact Tin 11-13 AWG Crimp Stamped
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
10 0.83300 $8.33
25 0.78440 $19.61
50 0.75180 $37.59
100 0.71910 $71.91
250 0.65372 $163.43
500 0.58834 $294.17
1,000 0.52296 $522.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A142419CT-ND
Copy   A142419CT-ND
Quantity Available 5,874
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1241406-1

Copy   1241406-1
Description CONN SOCKET 11-13AWG CRIMP TIN
Copy   CONN SOCKET 11-13AWG CRIMP TIN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Socket Contact Tin 11-13 AWG Crimp Stamped

Copy   Socket Contact Tin 11-13 AWG Crimp Stamped
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MCP 6.3/4.8K
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 11-13 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 1-1743130-3 - TE Connectivity AMP Connectors | A127797-ND DigiKey Electronics
  • 1-1743130-3
  • TE Connectivity AMP Connectors
  • CONN PLUG HSG 56POS GRAY
  • Unit Price $6.58000
  • A127797-ND
  • Photo Not Available
  • 1743126-2
  • TE Connectivity AMP Connectors
  • CONN PLUG HSG 60POS NUT BLK
  • Unit Price $5.18500
  • 1743126-2-ND
  • Photo Not Available
  • 1-1743134-3
  • TE Connectivity AMP Connectors
  • CONN PLUG HSG 60POS
  • Unit Price $10.94000
  • 1-1743134-3-ND
  • Photo Not Available
  • 1743134-2
  • TE Connectivity AMP Connectors
  • CONN PLUG HSG 60POS BOLT BLK
  • Unit Price $10.92000
  • 1743134-2-ND
You May Also Be Interested In
  • 928999-1 - TE Connectivity AMP Connectors | A123797CT-ND DigiKey Electronics
  • 928999-1
  • TE Connectivity AMP Connectors
  • CONN SOCKET 20-24AWG CRIMP TIN
  • Unit Price $0.20000
  • A123797CT-ND
  • 963715-1 - TE Connectivity AMP Connectors | A124362CT-ND DigiKey Electronics
  • 963715-1
  • TE Connectivity AMP Connectors
  • CONN SOCKET 18-20AWG CRIMP TIN
  • Unit Price $0.21000
  • A124362CT-ND
  • 1241404-1 - TE Connectivity AMP Connectors | A122947CT-ND DigiKey Electronics
  • 1241404-1
  • TE Connectivity AMP Connectors
  • CONN SOCKET 13-17AWG CRIMP TIN
  • Unit Price $0.58000
  • A122947CT-ND
  • Photo Not Available
  • 1241391-1
  • TE Connectivity AMP Connectors
  • CONN SOCKET 13-17AWG CRIMP TIN
  • Unit Price $0.17274
  • 1241391-1-ND
Additional Resources
Standard Package ? 1
Other Names A142419CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A142419TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.44571

11:35:30 8/20/2019