Add To Favorites
Photo Not Available
1241379-1 Socket Contact Tin 22-24 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
24,000 0.14873 $3,569.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1241379-1-ND
Copy   1241379-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1241379-1

Copy   1241379-1
Description MCP1.5 SOCKET CONTACT SWS
Copy   MCP1.5 SOCKET CONTACT SWS
Detailed Description

Socket Contact Tin 22-24 AWG Crimp

Copy   Socket Contact Tin 22-24 AWG Crimp
Documents & Media
Datasheets 1241379
Environmental Information 1241379-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 1241379-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MCP 1.5K
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-24 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • 539950-2 - TE Connectivity AMP Connectors | A120076-ND DigiKey Electronics
  • 539950-2
  • TE Connectivity AMP Connectors
  • TOOL ERGO DIE SET MCP 1.5 K
  • Unit Price $502.80000
  • A120076-ND
Additional Resources
Standard Package ? 24,000

03:31:52 12/10/2018