Add To Favorites
1241172-3 3 Position Rectangular Receptacle Connector IDC Tin
Product Overview
Digi-Key Part Number A119263-ND
Copy   A119263-ND
Quantity Available 3,064
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1241172-3

Copy   1241172-3
Description MULTIFIT STE MK2 3P
Copy   MULTIFIT STE MK2 3P
Detailed Description

3 Position Rectangular Receptacle Connector IDC Tin

Copy   3 Position Rectangular Receptacle Connector IDC Tin
Documents & Media
Datasheets 1241172 Drawing
PCN Obsolescence/ EOL 1241172-3 01/Dec/2017
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mark II
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 3
Pitch 0.197" (5.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type Latch Lock
Cable Termination IDC
Wire Type Discrete
Wire Gauge -
Features Mates to PCB
Contact Finish Tin
Contact Finish Thickness -
Color Natural
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,136
Other Names A119263
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.59300 $5.93
25 0.53360 $13.34
50 0.47420 $23.71
100 0.45440 $45.44
250 0.41492 $103.73
500 0.39516 $197.58
1,000 0.32601 $326.01
2,500 0.29637 $740.93

Submit a request for quotation on quantities greater than those displayed.

02:12:48 9/23/2018