Add To Favorites
1241150-5 Connector Header Surface Mount 5 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.61000 $3.61
10 3.46400 $34.64
25 3.17560 $79.39
50 3.03140 $151.57
100 2.88710 $288.71
250 2.52616 $631.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A122174CT-ND
Copy   A122174CT-ND
Quantity Available 1,290
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1241150-5

Copy   1241150-5
Description CONN HEADER SMD 5POS 2.54MM
Copy   CONN HEADER SMD 5POS 2.54MM
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Connector Header Surface Mount 5 position 0.100" (2.54mm)

Copy   Connector Header Surface Mount 5 position 0.100" (2.54mm)
Documents & Media
Datasheets 1241150 Drawing
Environmental Information 1241150-5 Statement of Compliance
RoHS 2 Statement
Featured Product Drone Solutions
3D Drawings 1241150-5.pdf
Online Catalog AMPMODU Mod II Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.228" (5.80mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.110" (2.79mm)
Contact Shape Square
Contact Finish - Mating Gold or Gold-Palladium
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT)
Features Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A122174CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122174TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.65662

16:12:19 1/17/2019