Add To Favorites
Product Overview
Digi-Key Part Number A106626CT-ND
Quantity Available 577
Can ship immediately
Manufacturer

Manufacturer Part Number

1241050-8

Description CONN HEADER 16POS BRKWAY DL GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

16 Positions Header, Breakaway Connector 0.100" (2.54mm) Surface Mount Gold

Documents & Media
Datasheets 1241050 Series Drawing
Environmental Information 1241050-8 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification (1)-1241y50-y Material 03/Apr/2014
3D Drawings 1241050-8.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AMPMODU Mod II Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 16
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.228" (5.80mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.110" (2.79mm)
Contact Shape Square
Contact Finish - Mating Gold or Gold-Palladium
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT)
Features Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1241050-8-ND
A106626
A106626-ND
A106626CT

13:04:40 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.77000 $6.77
10 6.50000 $65.00
25 5.95800 $148.95
50 5.68720 $284.36
100 5.41630 $541.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A106626TR-ND
  • Minimum Quantity: 350
  • Quantity Available: 350 - Immediate
  • Unit Price: $4.37306
Send Feedback