Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1217891-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1217891-1

Description CONN QC TAB 16-20AWG 0.187 CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

0.187" (4.75mm) Quick Connect Male 16-20 AWG Crimp Connector Non-Insulated

Documents & Media
Datasheets 1217891
Environmental Information 1217891-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston
Packaging ? Reel
Part Status Active
Terminal Type Angled - 45°
Gender Male
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
Additional Resources
Standard Package ? 100,000

04:42:05 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100,000 0.10487 $10,487.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback