Add To Favorites
Product Overview
Digi-Key Part Number A110914CT-ND
Quantity Available 2,255
Can ship immediately
Manufacturer

Manufacturer Part Number

1217142-1

Description CONN TERM PIN 8-12AWG CRIMP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Terminal Connector Male, Pin (Plug) 8-12 AWG Crimp Tin

Documents & Media
Datasheets 1217142
Environmental Information 1217142-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 1217142-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Shur-Plug
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Male, Pin (Plug)
Diameter - Barrel 0.180" (4.57mm)
Wire Gauge 8-12 AWG
Length - Overall 1.555" (39.50mm)
Length - Barrel 1.080" (27.43mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Tin
Color -
Insulation Diameter -
Material - Insulation -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A110914CT

22:27:37 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.65500 $6.55
25 0.58960 $14.74
50 0.52400 $26.20
100 0.50220 $50.22
250 0.45852 $114.63
500 0.43670 $218.35
1,000 0.36028 $360.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A110914TR-ND
  • Minimum Quantity: 88,000
  • Quantity Available: 0
  • Unit Price: $0.25805
Send Feedback