Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A116167TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1217052-1

Description CONN MAG TERM 30AWG TAB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Terminal Magnetic Connector 300 30 AWG Tab

Documents & Media
Datasheets 1217052
Environmental Information 1217052-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mag-Mate
Packaging ? Tape & Reel (TR) ?
Part Status Active
Style 300
Terminal Type Box IDC
Size 2
Termination Tab
Wire Gauge 30 AWG
Features Offset, Right
 
Additional Resources
Standard Package ? 12,000
Other Names 1217052-1-ND
A116167TR

01:31:08 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
48,000 0.10472 $5,026.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback