Add To Favorites
1217051-1 Terminal Magnetic Connector 300 30 AWG Tab
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
48,000 0.11099 $5,327.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A116166TR-ND
Copy   A116166TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1217051-1

Copy   1217051-1
Description CONN MAG TERM 30AWG TAB
Copy   CONN MAG TERM 30AWG TAB
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Terminal Magnetic Connector 300 30 AWG Tab

Copy   Terminal Magnetic Connector 300 30 AWG Tab
Documents & Media
Datasheets 1217051
Environmental Information 1217051-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mag-Mate
Packaging ? Tape & Reel (TR) ?
Part Status Active
Style 300
Terminal Type Box IDC
Size 2
Termination Tab
Wire Gauge 30 AWG
Features Offset, Left
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12,000
Other Names 1217051-1-ND
A116166TR

14:35:36 1/16/2019