Add To Favorites
Photo Not Available
1217046-1 Ring Terminal Connector Circular 16-20 AWG Crimp
Product Overview
Digi-Key Part Number 1217046-1-ND
Copy   1217046-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1217046-1

Copy   1217046-1
Description CONN RING ANGLED 16-20AWG CRIMP
Copy   CONN RING ANGLED 16-20AWG CRIMP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Ring Terminal Connector Circular 16-20 AWG Crimp

Copy   Ring Terminal Connector  Circular 16-20 AWG Crimp
Documents & Media
Datasheets 1217046 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Reel
Part Status Active
Terminal Type Circular
Stud/Tab Size -
Thickness 0.020" (0.51mm)
Width - Outer Edges 0.445" (11.30mm)
Length - Overall -
Mounting Type Free Hanging (In-Line), Right Angle
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.080" ~ 0.120" (2.03mm ~ 3.05mm)
Material - Insulation -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50,000 0.10444 $5,222.10

Submit a request for quotation on quantities greater than those displayed.

05:22:27 9/24/2018