Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 120953-7-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

120953-7

Description CONN RCPT 10POS UNIVER PWR MOD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets 120953
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series UPM (Universal Power Modules)
Packaging ? Tube ?
Part Status Active
Connector Usage Backplane
Connector Type Receptacle, Female Blade Sockets
Connector Style Blade Power
Number of Positions 10
Number of Positions Loaded All
Pitch -
Number of Rows 1
Number of Columns -
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical 10 Power
Features -
Contact Finish Gold or Gold-Palladium
Contact Finish Thickness -
Color Gray
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 125°C
Voltage Rating 250V
 
Additional Resources
Standard Package ? 19
Other Names 1209537

09:34:15 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,330 3.86915 $5,145.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback