Add To Favorites
Photo Not Available
1102564-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 22.68200 $113.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1102564-1-ND
Copy   1102564-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1102564-1

Copy   1102564-1
Description CONN HOOD SIDE ENTRY SIZE 6
Copy   CONN HOOD SIDE ENTRY SIZE 6
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series HD.40, HTS
Packaging ? Bulk ?
Part Status Active
Connector Type Hood
Style Side Entry
Size 6
Lock Location Locking Clip (2) on Base Bottom
Thread Size -
Size / Dimension 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm)
Housing Color Gray
Features -
Ingress Protection IP65 - Dust Tight, Water Resistant
Housing Material Aluminum Alloy, Die Cast
Housing Finish Powder Coated
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Other Names HD.4O.ST.

06:15:02 11/21/2018