Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 106961-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

106961-6

Description CONN SHROUD HARD METRIC 35POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

35 Position Shroud for Male Pins Connector Gray Through Hole Hard Metric

Documents & Media
Datasheets 106961 Drawing
Environmental Information 106961-6 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Z-PACK
Packaging ? Bulk ?
Part Status Active
Connector Type Shroud for Male Pins
Connector Style Hard Metric
Number of Positions 35
Pitch 0.079" (2.00mm)
Number of Rows 7
Mounting Type Through Hole
Connector Usage -
Features -
Color Gray
Note Contacts Not Included
 
Additional Resources
Standard Package ? 1,000

06:03:12 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 7.03570 $7,035.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback