Add To Favorites
Photo Not Available
106176-1 Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,600 1.28480 $2,055.68
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 106176-1-ND
Copy   106176-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

106176-1

Copy   106176-1
Description CONN MOD JACK 4P4C VERT UNSHLD
Copy   CONN MOD JACK 4P4C VERT UNSHLD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3

Copy   Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3
Documents & Media
Datasheets 106176
Product Training Modules Modular Jack Portfolio
Environmental Information 106176-1 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - Modular Jack
Modular Jack Connectors
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22)
Number of Ports 1
Number of Rows 1
Mounting Type Surface Mount
Orientation Vertical
Termination Solder
Shielding Unshielded
Ratings Cat3
Features Panel Stops, Solder Retention
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction User Selectable
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 49.3µin (1.25µm)
Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature -40°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,600

11:37:40 11/17/2018